UC3842BVD1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 476
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 392
Unit Price: $9.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,021
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 940
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 220
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 2,342
Unit Price: $5.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $38.43814
Datasheet

Similar


Texas Instruments
In Stock: 2,207
Unit Price: $74.57000
Datasheet

Similar


Texas Instruments
In Stock: 12,442
Unit Price: $50.15000
Datasheet

Similar


Texas Instruments
In Stock: 2,505
Unit Price: $86.49000
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 5,787
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $3.72921
Datasheet

Similar


STMicroelectronics
In Stock: 1,773
Unit Price: $8.14000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842BVD1G

DigiKey Part Number
UC3842BVD1GOS-ND
Manufacturer
Manufacturer Product Number
UC3842BVD1G
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842BVD1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types