UC3842ADX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 851
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 11,119
Unit Price: $10.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 59
Unit Price: $78.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $35.71785
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: $69.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $29.76488
Datasheet

Similar


Texas Instruments
In Stock: 392
Unit Price: $9.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,021
Unit Price: $4.27000
Datasheet

Similar


Texas Instruments
In Stock: 940
Unit Price: $9.11000
Datasheet

Similar


Texas Instruments
In Stock: 2,450
Unit Price: $5.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,348
Unit Price: $5.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $50.09000
Datasheet

Similar


Texas Instruments
In Stock: 2,480
Unit Price: $66.34000
Datasheet

Similar


Texas Instruments
In Stock: 10,998
Unit Price: $50.09000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842ADX

DigiKey Part Number
UC3842ADX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3842ADX
Description
IC REG CTRLR PWM 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842ADX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types