UC2845NG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 6,645
Unit Price: $17.92000
Datasheet

Similar


Texas Instruments
In Stock: 434
Unit Price: $13.32000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845NG

DigiKey Part Number
UC2845NGOS-ND
Manufacturer
Manufacturer Product Number
UC2845NG
Description
IC REG CTRLR BOOST/FLYBACK 8DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2845NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes