
TN5D01A-HCC11-E | |
|---|---|
DigiKey Part Number | TN5D01A-HCC11-E-ND |
Manufacturer | |
Manufacturer Product Number | TN5D01A-HCC11-E |
Description | IC REG BCK ADJ 5A TO220F5I5H-HCC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.7V 1 Output 5A TO-220-5 Full Pack, Formed Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.9V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220F5I5H-HCC | |
Base Product Number |

