Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BVDR2G

DigiKey Part Number
TL431BVDR2GOSTR-ND - Tape & Reel (TR)
TL431BVDR2GOSCT-ND - Cut Tape (CT)
TL431BVDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BVDR2G
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BVDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,493
Factory Stock: 190,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.46600$24.66
25$2.20000$55.00
100$1.90410$190.41
250$1.76400$441.00
500$1.67948$839.74
1,000$1.60977$1,609.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.53624$3,840.60
5,000$1.49191$7,459.55
7,500$1.46971$11,022.83
12,500$1.44510$18,063.75
17,500$1.43072$25,037.60
25,000$1.41690$35,422.50
Manufacturers Standard Package