
TL431ACDMR2G | |
|---|---|
DigiKey Part Number | TL431ACDMR2GOSTR-ND - Tape & Reel (TR) TL431ACDMR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACDMR2G |
Description | IC VREF SHUNT ADJ 1% MICRO8 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.74960 | $43.74 |
| 100 | $1.50780 | $150.78 |
| 250 | $1.39272 | $348.18 |
| 500 | $1.32334 | $661.67 |
| 1,000 | $1.26628 | $1,266.28 |

