Comparator Standard (General Purpose) 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) 5-TSOP
5-TSOP Top View

TL331SN4T3G

DigiKey Part Number
488-TL331SN4T3GTR-ND - Tape & Reel (TR)
488-TL331SN4T3GCT-ND - Cut Tape (CT)
488-TL331SN4T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331SN4T3G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
TL331SN4T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
850ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,002
Factory Stock: 48,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.15900$11.59
25$1.02280$25.57
100$0.87230$87.23
250$0.80044$200.11
500$0.75720$378.60
1,000$0.72144$721.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67742$2,032.26
6,000$0.65587$3,935.22
9,000$0.64508$5,805.72
15,000$0.63312$9,496.80
21,000$0.62612$13,148.52
30,000$0.61940$18,582.00
75,000$0.60492$45,369.00
Manufacturers Standard Package