TIP42C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,656
Unit Price: $14.80000
Datasheet

Direct


onsemi
In Stock: 7,199
Unit Price: $10.44000
Datasheet

Similar


onsemi
In Stock: 1,528
Unit Price: $14.47000
Datasheet

Similar


onsemi
In Stock: 1,111
Unit Price: $8.22000
Datasheet

Similar


onsemi
In Stock: 1,137
Unit Price: $8.30000
Datasheet

Similar


onsemi
In Stock: 188
Unit Price: $13.32000
Datasheet

Similar


onsemi
In Stock: 178
Unit Price: $13.07000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,301
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 2,070
Unit Price: $17.84000
Datasheet

Similar


STMicroelectronics
In Stock: 5,692
Unit Price: $8.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,306
Unit Price: $10.61000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42C

DigiKey Part Number
TIP42C-ND
Manufacturer
Manufacturer Product Number
TIP42C
Description
TRANS PNP 100V 6A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP42C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable