TIP127 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,247
Unit Price: $11.51000
Datasheet

Direct


STMicroelectronics
In Stock: 2,898
Unit Price: $9.21000
Datasheet

Direct


STMicroelectronics
In Stock: 8,956
Unit Price: $15.05000
Datasheet

Similar


STMicroelectronics
In Stock: 8,269
Unit Price: $8.22000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP127

DigiKey Part Number
TIP127OS-ND
Manufacturer
Manufacturer Product Number
TIP127
Description
TRANS PNP DARL 100V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable