
T30LMPSR165CFCT285T2G | |
|---|---|
DigiKey Part Number | 488-T30LMPSR165CFCT285T2GTR-ND - Tape & Reel (TR) 488-T30LMPSR165CFCT285T2GCT-ND - Cut Tape (CT) 488-T30LMPSR165CFCT285T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T30LMPSR165CFCT285T2G |
Description | 300 MA LDO, WITH ACTIVE DISCHARG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA, 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.13800 | $28.45 |
| 100 | $0.97340 | $97.34 |
| 250 | $0.89416 | $223.54 |
| 500 | $0.84632 | $423.16 |
| 1,000 | $0.80694 | $806.94 |
| 2,500 | $0.76542 | $1,913.55 |
| 5,000 | $0.75977 | $3,798.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69882 | $6,988.20 |
| 20,000 | $0.68234 | $13,646.80 |



