
SZNZ9F5V1T5G | |
|---|---|
DigiKey Part Number | SZNZ9F5V1T5GOSTR-ND - Tape & Reel (TR) SZNZ9F5V1T5GOSCT-ND - Cut Tape (CT) SZNZ9F5V1T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F5V1T5G |
Description | DIODE ZENER 5.1V 250MW SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F5V1T5G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-923 |
Current - Reverse Leakage @ Vr 2 µA @ 1.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.36500 | $13.65 |
| 100 | $0.85010 | $85.01 |
| 500 | $0.62418 | $312.09 |
| 1,000 | $0.55084 | $550.84 |
| 2,000 | $0.48898 | $977.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36370 | $2,909.60 |
| 16,000 | $0.32941 | $5,270.56 |

