SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F4V7ST5G

DigiKey Part Number
SZNZ9F4V7ST5GOSTR-ND - Tape & Reel (TR)
SZNZ9F4V7ST5GOSCT-ND - Cut Tape (CT)
SZNZ9F4V7ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F4V7ST5G
Description
DIODE ZENER 4.7V 250MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F4V7ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.43700$24.37
100$0.81500$81.50
500$0.76558$382.79
1,000$0.55978$559.78
2,000$0.55418$1,108.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.51862$4,148.96
16,000$0.50824$8,131.84
24,000$0.48413$11,619.12
40,000$0.46681$18,672.40
Manufacturers Standard Package