


SZNZ8P12VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8P12VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8P12VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8P12VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8P12VMX2WT5G |
Description | ZENER PROTECTION DIODE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 100 | $1.49880 | $149.88 |
| 500 | $1.11894 | $559.47 |
| 1,000 | $0.99620 | $996.20 |
| 2,000 | $0.89278 | $1,785.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.67808 | $5,424.64 |
| 16,000 | $0.62094 | $9,935.04 |



