


SZNZ8F7V5SMX2WT5G | |
---|---|
DigiKey Part Number | 488-SZNZ8F7V5SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F7V5SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F7V5SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F7V5SMX2WT5G |
Description | DIODE ZENER 7.5V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2.27% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.27% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.36198 | $2,895.84 |
16,000 | $0.32783 | $5,245.28 |
24,000 | $0.31042 | $7,450.08 |
40,000 | $0.29085 | $11,634.00 |
56,000 | $0.27926 | $15,638.56 |
80,000 | $0.26799 | $21,439.20 |
200,000 | $0.24326 | $48,652.00 |