


SZNZ8F3V3MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V3MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V3MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V3MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V3MX2WT5G |
Description | DIODE ZENER 3.3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±7.58% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±7.58% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V3MX2WT5G | onsemi | 5,318 | 488-NZ8F3V3MX2WT5GCT-ND | $2.22000 | Parametric Equivalent |
| NZ8F3V3SMX2WT5G | onsemi | 7,900 | 488-NZ8F3V3SMX2WT5GCT-ND | $2.14000 | Parametric Equivalent |
| SZNZ8F3V3SMX2WT5G | onsemi | 1 | 488-SZNZ8F3V3SMX2WT5GCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 100 | $1.17900 | $117.90 |
| 500 | $0.87394 | $436.97 |
| 1,000 | $0.77512 | $775.12 |
| 2,000 | $0.69180 | $1,383.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.52075 | $4,166.00 |
| 16,000 | $0.47466 | $7,594.56 |

