


SZNZ8F22VSMX2WT5G | |
---|---|
DigiKey Part Number | 488-SZNZ8F22VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F22VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F22VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F22VSMX2WT5G |
Description | DIODE ZENER 22V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.32% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.62565 | $5,005.20 |
16,000 | $0.57213 | $9,154.08 |
24,000 | $0.54486 | $13,076.64 |
40,000 | $0.51421 | $20,568.40 |
56,000 | $0.49606 | $27,779.36 |
80,000 | $0.47843 | $38,274.40 |