MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5270BT1G

DigiKey Part Number
SZMMSZ5270BT1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5270BT1GOSCT-ND - Cut Tape (CT)
SZMMSZ5270BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5270BT1G
Description
DIODE ZENER 91V 500MW SOD123
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5270BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 69 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54800$15.48
100$0.65030$65.03
500$0.63386$316.93
1,000$0.60094$600.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41160$1,234.80
6,000$0.38690$2,321.40
9,000$0.36008$3,240.72
15,000$0.33562$5,034.30
Manufacturers Standard Package