
SZMMSZ5261BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5261BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5261BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5261BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5261BT1G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5261BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08440 | $108.44 |
| 500 | $0.80144 | $400.72 |
| 1,000 | $0.70993 | $709.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54928 | $1,647.84 |
| 6,000 | $0.49477 | $2,968.62 |


