
SZMMSZ5257BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5257BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5257BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5257BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5257BT1G |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5257BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 58 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.73500 | $17.35 |
| 100 | $1.08440 | $108.44 |
| 500 | $0.80144 | $400.72 |
| 1,000 | $0.70993 | $709.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54928 | $1,647.84 |
| 6,000 | $0.49477 | $2,968.62 |

