


NTMTS1D5N08H | |
|---|---|
DigiKey Part Number | 488-NTMTS1D5N08HTR-ND - Tape & Reel (TR) 488-NTMTS1D5N08HCT-ND - Cut Tape (CT) 488-NTMTS1D5N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS1D5N08H |
Description | T8-80V IN PQFN88 FOR INDU |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 36A (Ta), 255A (Tc) 4.2W (Ta), 208W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 490µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8220 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 10 | $33.36300 | $333.63 |
| 100 | $24.05690 | $2,405.69 |
| 500 | $23.81932 | $11,909.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.46029 | $58,380.87 |

