
SZMMSZ4693T3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ4693T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4693T3GCT-ND - Cut Tape (CT) 488-SZMMSZ4693T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4693T3G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4693T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10000 | $11.00 |
100 | $0.55010 | $55.01 |
500 | $0.50088 | $250.44 |
1,000 | $0.40234 | $402.34 |
2,000 | $0.39824 | $796.48 |
5,000 | $0.39413 | $1,970.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31202 | $3,120.20 |
20,000 | $0.30567 | $6,113.40 |
30,000 | $0.29400 | $8,820.00 |
50,000 | $0.27199 | $13,599.50 |