
SZMMSZ3V9T1G | |
|---|---|
DigiKey Part Number | SZMMSZ3V9T1GOSTR-ND - Tape & Reel (TR) SZMMSZ3V9T1GOSCT-ND - Cut Tape (CT) SZMMSZ3V9T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ3V9T1G |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ3V9T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.37900 | $33.79 |
| 100 | $2.13510 | $213.51 |
| 500 | $1.33748 | $668.74 |
| 1,000 | $1.16828 | $1,168.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03130 | $3,093.90 |
| 6,000 | $0.56142 | $3,368.52 |
| 9,000 | $0.53861 | $4,847.49 |











