
SZMMBZ5264BLT1G | |
---|---|
DigiKey Part Number | 488-SZMMBZ5264BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5264BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5264BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5264BLT1G |
Description | DIODE ZENER 60V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5264BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.63200 | $6.32 |
100 | $0.30380 | $30.38 |
500 | $0.29560 | $147.80 |
1,000 | $0.28739 | $287.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18885 | $566.55 |
6,000 | $0.16422 | $985.32 |
9,000 | $0.15601 | $1,404.09 |
15,000 | $0.14492 | $2,173.80 |