SZMMBZ5257BLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55680
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,752
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.16022
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42456
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.33314

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: $1.56000
Datasheet
Zener Diode 33 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5257BLT1G

DigiKey Part Number
SZMMBZ5257BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5257BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5257BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5257BLT1G
Description
DIODE ZENER 33V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5257BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.16700$11.67
100$0.72350$72.35
500$0.52880$264.40
1,000$0.46567$465.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35648$1,069.44
6,000$0.31876$1,912.56
Manufacturers Standard Package