
SZMMBZ5252ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5252ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5252ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5252ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5252ELT1G |
Description | DIODE ZENER 24V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5252ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.14030 | $114.03 |
| 500 | $0.84452 | $422.26 |
| 1,000 | $0.74857 | $748.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58000 | $1,740.00 |
| 6,000 | $0.52293 | $3,137.58 |

