SZMMBZ5248BLT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 10,674
Unit Price: $5.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,247
Unit Price: $10.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,815
Unit Price: $1.40000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,980
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,629
Unit Price: $3.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,500
Unit Price: $2.80000
Datasheet
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5248BLT3G

DigiKey Part Number
488-SZMMBZ5248BLT3GTR-ND - Tape & Reel (TR)
488-SZMMBZ5248BLT3GCT-ND - Cut Tape (CT)
488-SZMMBZ5248BLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5248BLT3G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5248BLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.00300$10.03
100$0.62150$62.15
500$0.45268$226.34
1,000$0.39776$397.76
2,000$0.35135$702.70
5,000$0.30094$1,504.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24971$2,497.10
20,000$0.22534$4,506.80
Manufacturers Standard Package