


NCP176BMX100TCG | |
|---|---|
DigiKey Part Number | 488-NCP176BMX100TCGTR-ND - Tape & Reel (TR) 488-NCP176BMX100TCGCT-ND - Cut Tape (CT) 488-NCP176BMX100TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176BMX100TCG |
Description | IC REG LINEAR 1V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176BMX100TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.24000 | $31.00 |
| 100 | $1.06140 | $106.14 |
| 250 | $0.97604 | $244.01 |
| 500 | $0.92442 | $462.21 |
| 1,000 | $0.88208 | $882.08 |
| 2,500 | $0.83731 | $2,093.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78673 | $3,933.65 |
| 10,000 | $0.76518 | $7,651.80 |

