
SZMMBZ5239BLT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5239BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5239BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5239BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5239BLT1G |
Description | DIODE ZENER 9.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5239BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.62150 | $62.15 |
| 500 | $0.45268 | $226.34 |
| 1,000 | $0.39776 | $397.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30337 | $910.11 |
| 6,000 | $0.27056 | $1,623.36 |

