SZMMBZ27VCWT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9,995
Unit Price: $2.30000
Datasheet
38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ27VCWT3G

DigiKey Part Number
488-SZMMBZ27VCWT3GTR-ND - Tape & Reel (TR)
488-SZMMBZ27VCWT3GCT-ND - Cut Tape (CT)
488-SZMMBZ27VCWT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ27VCWT3G
Description
TVS DIODE 22VWM 38VC SC703
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ27VCWT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.65V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
38V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ27VCWT3Gonsemi9,995488-MMBZ27VCWT3GCT-ND$2.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65859$6,585.90
20,000$0.63306$12,661.20
Manufacturers Standard Package