38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ27VCWT1G

DigiKey Part Number
488-SZMMBZ27VCWT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ27VCWT1GCT-ND - Cut Tape (CT)
488-SZMMBZ27VCWT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ27VCWT1G
Description
TVS DIODE 22VWM 38VC SC703
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ27VCWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19500$21.95
100$1.38780$138.78
500$1.03608$518.04
1,000$0.92237$922.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77778$2,333.34
6,000$0.70484$4,229.04
9,000$0.66766$6,008.94
15,000$0.62585$9,387.75
21,000$0.60109$12,622.89
30,000$0.57702$17,310.60
75,000$0.52419$39,314.25
150,000$0.51384$77,076.00
Manufacturers Standard Package