
SZMMBZ27VAWT1G | |
|---|---|
DigiKey Part Number | SZMMBZ27VAWT1GOSTR-ND - Tape & Reel (TR) SZMMBZ27VAWT1GOSCT-ND - Cut Tape (CT) SZMMBZ27VAWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VAWT1G |
Description | TVS DIODE 22VWM 40VC SC703 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VAWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.82020 | $182.02 |
| 500 | $1.36822 | $684.11 |
| 1,000 | $1.22221 | $1,222.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95959 | $2,878.77 |
| 6,000 | $0.87282 | $5,236.92 |

