
SZMMBZ16VTALT1G | |
---|---|
DigiKey Part Number | SZMMBZ16VTALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ16VTALT1GOSCT-ND - Cut Tape (CT) SZMMBZ16VTALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ16VTALT1G |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ16VTALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.00900 | $20.09 |
100 | $0.87260 | $87.26 |
500 | $0.85612 | $428.06 |
1,000 | $0.83604 | $836.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55154 | $1,654.62 |
6,000 | $0.53508 | $3,210.48 |
9,000 | $0.51862 | $4,667.58 |
15,000 | $0.51842 | $7,776.30 |
21,000 | $0.46982 | $9,866.22 |
30,000 | $0.45276 | $13,582.80 |