


SZMM5Z9V1T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z9V1T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z9V1T5GCT-ND - Cut Tape (CT) 488-SZMM5Z9V1T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z9V1T5G |
Description | DIODE ZENER 9.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 100 | $1.69280 | $169.28 |
| 500 | $1.26940 | $634.70 |
| 1,000 | $1.13251 | $1,132.51 |
| 2,000 | $1.01713 | $2,034.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77609 | $6,208.72 |
| 16,000 | $0.71239 | $11,398.24 |

