Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4688T1G

DigiKey Part Number
488-SZMM5Z4688T1GTR-ND - Tape & Reel (TR)
488-SZMM5Z4688T1GCT-ND - Cut Tape (CT)
488-SZMM5Z4688T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4688T1G
Description
DIODE ZENER 4.7V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.64400$16.44
100$1.02930$102.93
500$0.75966$379.83
1,000$0.67235$672.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51954$1,558.62
6,000$0.46752$2,805.12
Manufacturers Standard Package