SZMM5Z3V3T5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10,545
Unit Price: $1.73000
Datasheet
Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z3V3T5G

DigiKey Part Number
488-SZMM5Z3V3T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z3V3T5GCT-ND - Cut Tape (CT)
488-SZMM5Z3V3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V3T5G
Description
DIODE ZENER 3.3V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z3V3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.06%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V3T5Gonsemi10,545488-MM5Z3V3T5GCT-ND$1.73000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.17900$21.79
100$1.36970$136.97
500$1.01964$509.82
1,000$0.90650$906.50
2,000$0.81114$1,622.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.61399$4,911.92
16,000$0.56127$8,980.32
Manufacturers Standard Package