Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SZMM3Z9V1T1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z9V1T1GTR-ND - Tape & Reel (TR) 488-SZMM3Z9V1T1GCT-ND - Cut Tape (CT) 488-SZMM3Z9V1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z9V1T1G |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z9V1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43900 | $14.39 |
| 100 | $0.89780 | $89.78 |
| 500 | $0.66036 | $330.18 |
| 1,000 | $0.58323 | $583.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44898 | $1,346.94 |
| 6,000 | $0.40303 | $2,418.18 |






