


SZMM3Z47VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z47VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z47VT1GOSCT-ND - Cut Tape (CT) SZMM3Z47VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z47VT1G |
Description | DIODE ZENER 47V 300MW SOD323 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z47VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.62800 | $16.28 |
| 100 | $0.66590 | $66.59 |
| 500 | $0.64950 | $324.75 |
| 1,000 | $0.63306 | $633.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42752 | $1,282.56 |
| 6,000 | $0.41930 | $2,515.80 |
| 9,000 | $0.38641 | $3,477.69 |
| 15,000 | $0.36628 | $5,494.20 |
| 21,000 | $0.34151 | $7,171.71 |

