Zener Diode 35.97 V 300 mW ±2.5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM3Z36VST1G

DigiKey Part Number
488-SZMM3Z36VST1GTR-ND - Tape & Reel (TR)
488-SZMM3Z36VST1GCT-ND - Cut Tape (CT)
488-SZMM3Z36VST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z36VST1G
Description
DIODE ZENER 35.97V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 35.97 V 300 mW ±2.5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z36VST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.65600$26.56
100$1.68380$168.38
500$1.06354$531.77
1,000$0.92656$926.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52618$1,578.54
6,000$0.51565$3,093.90
9,000$0.39751$3,577.59
15,000$0.37305$5,595.75
Manufacturers Standard Package