16V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD8551N2T5G

DigiKey Part Number
488-SZESD8551N2T5GTR-ND - Tape & Reel (TR)
488-SZESD8551N2T5GCT-ND - Cut Tape (CT)
488-SZESD8551N2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD8551N2T5G
Description
TVS DIODE 3.3VWM 16VC 2X2DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
16V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
16V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB 3.0
Capacitance @ Frequency
0.3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.12100$21.21
100$1.33760$133.76
500$0.99496$497.48
1,000$0.88414$884.14
2,000$0.79083$1,581.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.59807$4,784.56
16,000$0.54647$8,743.52
Manufacturers Standard Package