
NL3S22AHMUTAG | |
|---|---|
DigiKey Part Number | NL3S22AHMUTAGOSTR-ND - Tape & Reel (TR) NL3S22AHMUTAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL3S22AHMUTAG |
Description | USB 2.0 + AUDIO SWITCH |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 5.4Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 811MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.52800 | $65.28 |
| 25 | $5.90320 | $147.58 |
| 100 | $5.20910 | $520.91 |
| 250 | $4.87896 | $1,219.74 |
| 500 | $4.68000 | $2,340.00 |
| 1,000 | $4.51607 | $4,516.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.13374 | $12,401.22 |
| 6,000 | $3.97834 | $23,870.04 |
| 15,000 | $3.85402 | $57,810.30 |

