
SZBZX84C22LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C22LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C22LT3GOSCT-ND - Cut Tape (CT) SZBZX84C22LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C22LT3G |
Description | DIODE ZENER 22V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C22LT3G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C22 TR | Central Semiconductor Corp | 379 | BZX84C22CSCT-ND | $0.44000 | Similar |
| CMPZ5251B TR PBFREE | Central Semiconductor Corp | 984 | 1514-CMPZ5251BTRPBFREECT-ND | $0.69000 | Similar |
| BZX84C22 RFG | Taiwan Semiconductor Corporation | 3,000 | 1801-BZX84C22RFGCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.52620 | $52.62 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.33470 | $334.70 |
| 2,000 | $0.29491 | $589.82 |
| 5,000 | $0.25168 | $1,258.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20822 | $2,082.20 |
| 20,000 | $0.18731 | $3,746.20 |

