Zener Diode 36 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5938BT3G-VF01

DigiKey Part Number
488-SZ1SMB5938BT3G-VF01TR-ND - Tape & Reel (TR)
488-SZ1SMB5938BT3G-VF01CT-ND - Cut Tape (CT)
488-SZ1SMB5938BT3G-VF01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5938BT3G-VF01
Description
DIODE ZENER 36V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5938BT3G-VF01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
SMB
Impedance (Max) (Zzt)
38 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5938BGood-Ark Semiconductor5,9614786-1SMB5938BCT-ND$5.67000Parametric Equivalent
In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.86200$58.62
100$3.83620$383.62
500$2.96320$1,481.60
1,000$2.68202$2,682.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.20136$5,503.40
5,000$2.02698$10,134.90
Manufacturers Standard Package