Zener Diode 22 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5933BT3G-VF01

DigiKey Part Number
2832-SZ1SMB5933BT3G-VF01-488-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1SMB5933BT3G-VF01
Description
DIODE ZENER 22V 3W SMB
Customer Reference
Detailed Description
Zener Diode 22 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5933BT3G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,811
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $2,826.63 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.