SZ1SMB5924BT3G-VF01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 58
Unit Price: $2.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.25629
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33861
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.52477
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.84469
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.85411
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.92704
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.55848
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.65579
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.19549
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33861
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.19549
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5924BT3G-VF01

DigiKey Part Number
SZ1SMB5924BT3G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1SMB5924BT3G-VF01
Description
DIODE ZENER 9.1V 3W SMB
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5924BT3G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable