DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5917BT3G

DigiKey Part Number
488-SZ1SMB5917BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5917BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5917BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5917BT3G
Description
DIODE ZENER 4.7V 3W SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5917BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.42700$54.27
100$3.62110$362.11
500$2.82442$1,412.21
1,000$2.55083$2,550.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.19854$5,496.35
5,000$1.83105$9,155.25
7,500$1.80231$13,517.33
12,500$1.77871$22,233.88
Manufacturers Standard Package