
SZ1SMB5915BT3G | |
---|---|
DigiKey Part Number | SZ1SMB5915BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5915BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5915BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5915BT3G |
Description | DIODE ZENER 3.9V 3W SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5915BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7.5 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.84900 | $28.49 |
100 | $2.70140 | $270.14 |
500 | $2.47152 | $1,235.76 |
1,000 | $2.34014 | $2,340.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.26114 | $5,652.85 |
5,000 | $2.02439 | $10,121.95 |
7,500 | $2.01974 | $15,148.05 |
12,500 | $1.77871 | $22,233.88 |