
SZ1SMB5914BT3G | |
---|---|
DigiKey Part Number | 488-SZ1SMB5914BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5914BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5914BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5914BT3G |
Description | DIODE ZENER 3.6V 3W SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5914BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.35800 | $33.58 |
100 | $2.78350 | $278.35 |
500 | $2.51256 | $1,256.28 |
1,000 | $2.24160 | $2,241.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.19854 | $5,496.35 |
5,000 | $1.77870 | $8,893.50 |