
SZ1SMA5937BT3G | |
---|---|
DigiKey Part Number | 488-SZ1SMA5937BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5937BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5937BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5937BT3G |
Description | DIODE ZENER 33V 1.5W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5937BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.55700 | $45.57 |
100 | $3.13660 | $313.66 |
500 | $2.48794 | $1,243.97 |
1,000 | $2.21697 | $2,216.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.88853 | $9,442.65 |
10,000 | $1.80642 | $18,064.20 |