
SZ1SMA5937BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMA5937BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMA5937BT3GCT-ND - Cut Tape (CT) 488-SZ1SMA5937BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5937BT3G |
Description | DIODE ZENER 33V 1.5W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5937BT3G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.93600 | $59.36 |
| 100 | $3.88220 | $388.22 |
| 500 | $3.00018 | $1,500.09 |
| 1,000 | $2.71597 | $2,715.97 |
| 2,000 | $2.47685 | $4,953.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.05371 | $10,268.55 |
| 10,000 | $1.90559 | $19,055.90 |

