DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA5914BT3G

DigiKey Part Number
488-SZ1SMA5914BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMA5914BT3GCT-ND - Cut Tape (CT)
488-SZ1SMA5914BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA5914BT3G
Description
DIODE ZENER 3.6V 500MW SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
35.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.75000$47.50
100$3.28460$328.46
500$2.78324$1,391.62
1,000$2.51800$2,518.00
2,000$2.42828$4,856.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.95922$9,796.10
10,000$1.81104$18,110.40
Manufacturers Standard Package